-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N & P-Channel PowerTrench® MOSFET 30V, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9895
|
Newark | Mosfet, Dual, Np, So-8, Transistor Polarity:N And P Channel, Continuous Drain Current Id:7A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.019Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.9V, Power Dissipation Rohs Compliant: Yes |Onsemi FDS8958A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27333 |
|
$0.4490 | Buy Now |
DISTI #
23K8080
|
Newark | Dual N/P Channel Mosfet, 30V, Soic, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:7A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS8958A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3840 | Buy Now |
DISTI #
34C0185
|
Newark | Dual N/P Channel Mosfet, 30V, Soic, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:7A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS8958A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3930 | Buy Now |
DISTI #
FDS8958ACT-ND
|
DigiKey | MOSFET N/P-CH 30V 7A/5A 8SOIC Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4885 In Stock |
|
$0.2789 / $0.8400 | Buy Now |
DISTI #
FDS8958A
|
Avnet Americas | Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS8958A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2392 / $0.2677 | Buy Now |
DISTI #
512-FDS8958A
|
Mouser Electronics | MOSFET SO8 COMP N-P-CH T/R RoHS: Compliant | 20227 |
|
$0.3190 / $0.8300 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 7A, 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 140995 |
|
$0.2766 / $0.3254 | Buy Now |
DISTI #
FDS8958A
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 30/-30V Min Qty: 1 | 1515 |
|
$0.3910 / $0.7600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 630 | 2210 |
|
$0.7942 / $0.8190 | Buy Now |
DISTI #
FDS8958A
|
Avnet Asia | Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC N T/R (Alt: FDS8958A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS8958A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8958A
onsemi
Dual N & P-Channel PowerTrench® MOSFET 30V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Date Of Intro | 2017-09-22 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS8958A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8958A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8958A_NL | Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8, 8 PIN | Fairchild Semiconductor Corporation | FDS8958A vs FDS8958A_NL |
FDS8958A | Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8, 8 PIN | Fairchild Semiconductor Corporation | FDS8958A vs FDS8958A |
FDS8958A | 7A, 30V, 0.028ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SO-8, 8 PIN | Rochester Electronics LLC | FDS8958A vs FDS8958A |