Part Details for FEC40-12D12 by P-DUKE
Results Overview of FEC40-12D12 by P-DUKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FEC40-12D12 Information
FEC40-12D12 by P-DUKE is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 133-812D-12H | Amphenol Communications Solutions | Paladin Plus 8-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
| 133-612D-12D | Amphenol Communications Solutions | Paladin Plus 6-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
| 133-812D-12D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS |
Part Details for FEC40-12D12
FEC40-12D12 CAD Models
FEC40-12D12 Part Data Attributes
|
|
FEC40-12D12
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
FEC40-12D12
P-DUKE
Power Supply Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.8 A | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | MODULE,9LEAD,1.8 | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Temperature Grade | Industrial | |
| Total Power Output-Max | 40 W |