Diodes
FES8HTHE3/45
Vishay Semiconductors
Description: DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of FES8HTHE3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for FES8HTHE3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FES8HTHE3/45 by Vishay Semiconductors

FES8HTHE3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FES8HTHE3/45
    Vishay Semiconductors
    DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for FES8HTHE3/45

This table gives cross-reference parts and alternative options found for FES8HTHE3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES8HTHE3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FES8HT Rectifier Diode, Taitron Components Inc FES8HTHE3/45 vs FES8HT
FES8HT-E3/45 DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors FES8HTHE3/45 vs FES8HT-E3/45
FESF8HT Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, General Instrument Corp FES8HTHE3/45 vs FESF8HT
FES8HT Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, General Instrument Corp FES8HTHE3/45 vs FES8HT
Part Number Description Manufacturer Compare
FES8HT Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, General Instrument Corp FES8HTHE3/45 vs FES8HT
FESF8HT Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, General Instrument Corp FES8HTHE3/45 vs FESF8HT
FES8HT Rectifier Diode, Taitron Components Inc FES8HTHE3/45 vs FES8HT
FES8JT-E3/45 DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors FES8HTHE3/45 vs FES8JT-E3/45
SFA807G Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor FES8HTHE3/45 vs SFA807G
SFA807GD0G Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor FES8HTHE3/45 vs SFA807GD0G
UFT800H Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG FES8HTHE3/45 vs UFT800H
FES8HT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies FES8HTHE3/45 vs FES8HT-E3/45
SFA807GC0 Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor FES8HTHE3/45 vs SFA807GC0
FES8JT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies FES8HTHE3/45 vs FES8JT-E3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FES8HTHE3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FES8HTHE3/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of FES8HTHE3/45 would you like to use for your alert(s)?
  • Please alert me when FES8HTHE3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FES8HTHE3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FES8HTHE3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FES8HTHE3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FES8HTHE3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FES8HTHE3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: