Part Details for FF400R06KE3HOSA1 by Infineon Technologies AG
Overview of FF400R06KE3HOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF400R06KE3HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF400R06KE3HOSA1-ND
|
DigiKey | IGBT MOD 600V 500A 1250W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
56 In Stock |
|
$143.6690 / $159.3800 | Buy Now |
DISTI #
71241260
|
Verical | Trans IGBT Module N-CH 600V 500A 1250W 7-Pin 62MM-1 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 1 |
|
$145.0000 | Buy Now |
DISTI #
FF400R06KE3HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 600V 500A ±20V Screw Tray - Trays (Alt: FF400R06KE3HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$172.2515 | Buy Now |
DISTI #
13AC8653
|
Newark | Igbt, Module, N-Ch, 600V, 500A, Continuous Collector Current:500A, Collector Emitter Saturation Voltage:1.45V, Power Dissipation:1.25Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Infineon FF400R06KE3HOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.2800 | Buy Now |
|
Future Electronics | FF400R06KE3 Series 600 V 400 A 1250 W Trench Field Stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 1700Tray |
|
$143.0700 / $145.7200 | Buy Now |
|
Future Electronics | FF400R06KE3 Series 600 V 400 A 1250 W Trench Field Stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$135.0000 / $141.7500 | Buy Now |
|
Ameya Holding Limited | 62mm C-Serien module with trench/fieldstop IGBT3 and Emitter Controlled3 di | 215 |
|
RFQ | |
DISTI #
C1S322000102185
|
Chip1Stop | Trans IGBT Module N-CH 600V 500A 1250000mW 7-Pin 62MM-1 Tray RoHS: Compliant pbFree: Yes Container: Tray | 1 |
|
$116.0000 | Buy Now |
DISTI #
SP000085375
|
EBV Elektronik | Transistor IGBT Module N-CH 600V 500A �20V Screw Tray (Alt: SP000085375) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2726137
|
element14 Asia-Pacific | IGBT, MODULE, N-CH, 600V, 500A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$152.8737 / $169.5856 | Buy Now |
Part Details for FF400R06KE3HOSA1
FF400R06KE3HOSA1 CAD Models
FF400R06KE3HOSA1 Part Data Attributes
|
FF400R06KE3HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF400R06KE3HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 500 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns |
Alternate Parts for FF400R06KE3HOSA1
This table gives cross-reference parts and alternative options found for FF400R06KE3HOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF400R06KE3HOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF400R07KE4HOSA1 | Insulated Gate Bipolar Transistor, 485A I(C), 650V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF400R06KE3HOSA1 vs FF400R07KE4HOSA1 |
APTGT400A60D3G | Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | FF400R06KE3HOSA1 vs APTGT400A60D3G |