FF400R12KE3B2HOSA1
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor

Overview of FF400R12KE3B2HOSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FF400R12KE3B2HOSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-FF400R12KE3B2HOSA1-ND
DigiKey IGBT MOD 1200V 580A 2000W Min Qty: 1 Lead time: 16 Weeks Container: Tray 10
In Stock
  • 1 $182.6700
  • 10 $169.3380
$169.3380 / $182.6700 Buy Now
DISTI # FF400R12KE3B2HOSA1
Avnet Americas Transistor IGBT Module N-CH 1200V 580A 20V Screw Mount Tray - Trays (Alt: FF400R12KE3B2HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks 0
  • 10 $180.6300
$180.6300 Buy Now
DISTI # SP000092019
EBV Elektronik Trans IGBT Module N-CH 1.2KV 580A 7-Pin 62MM (Alt: SP000092019) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FF400R12KE3B2HOSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FF400R12KE3B2HOSA1 by Infineon Technologies AG

FF400R12KE3B2HOSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Infineon
Case Connection
ISOLATED
Collector Current-Max (IC)
580 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
6.5 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X7
Number of Elements
2
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2000 W
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
760 ns
Turn-on Time-Nom (ton)
345 ns
VCEsat-Max
2.15 V
Want to compare parts?
  1. FF400R12KE3B2HOSA1
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor
    VS

Related Parts for FF400R12KE3B2HOSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FF400R12KE3B2HOSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FF400R12KE3B2HOSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of FF400R12KE3B2HOSA1 would you like to use for your alert(s)?
  • Please alert me when FF400R12KE3B2HOSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FF400R12KE3B2HOSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FF400R12KE3B2HOSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FF400R12KE3B2HOSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FF400R12KE3B2HOSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FF400R12KE3B2HOSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: