Part Details for FF500R17KE4BOSA1 by Infineon Technologies AG
Overview of FF500R17KE4BOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF500R17KE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7009
|
Newark | Igbt Module, Dual, 1.7Kv, 500A, Continuous Collector Current:500A, Collector Emitter Saturation Voltage:1.95V, Power Dissipation:-, Operating Temperature Max:150°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon FF500R17KE4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$299.3400 / $332.1000 | Buy Now |
DISTI #
448-FF500R17KE4BOSA1-ND
|
DigiKey | IGBT MODULE 1700V 500A Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$224.9213 / $249.5200 | Buy Now |
DISTI #
FF500R17KE4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.7kV 500A ±20V Screw Tray - Trays (Alt: FF500R17KE4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$269.6690 | Buy Now |
DISTI #
726-FF500R17KE4BOSA1
|
Mouser Electronics | IGBT Modules MEDIUM POWER 62MM RoHS: Compliant | 64 |
|
$267.2200 | Buy Now |
DISTI #
FF500R17KE4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.7kV 500A ±20V Screw Tray - Trays (Alt: FF500R17KE4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$269.6690 | Buy Now |
DISTI #
FF500R17KE4
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 500A Min Qty: 1 | 0 |
|
$259.5900 / $326.9000 | RFQ |
DISTI #
FF500R17KE4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.7kV 500A ±20V Screw Tray - Trays (Alt: FF500R17KE4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$269.6690 | Buy Now |
DISTI #
SP001500362
|
EBV Elektronik | Transistor IGBT Module N-CH 1.7kV 500A �20V Screw Tray (Alt: SP001500362) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2986498
|
element14 Asia-Pacific | IGBT MOD, DUAL N-CH, 1.7KV, 500A RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$302.0917 / $335.1486 | Buy Now |
DISTI #
2986498
|
Farnell | IGBT MOD, DUAL N-CH, 1.7KV, 500A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 30 |
|
$289.1096 / $318.9434 | Buy Now |
Part Details for FF500R17KE4BOSA1
FF500R17KE4BOSA1 CAD Models
FF500R17KE4BOSA1 Part Data Attributes
|
FF500R17KE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF500R17KE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 890 ns | |
Turn-on Time-Nom (ton) | 310 ns |