Part Details for FFB0812SH-F00 by Delta Electronics Inc
Overview of FFB0812SH-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FFB0812SH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8665
|
Newark | Axial Fan, 80Mm, 12V, 67.02Cfm, 48.6Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:67.02Cfm, Noise Rating:48.6Dba, Power Rating:6W Rohs Compliant: Yes |Delta Electronics FFB0812SH-F00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$14.0500 | Buy Now |
DISTI #
603-1420-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2385 In Stock |
|
$15.6772 / $25.9300 | Buy Now |
DISTI #
108-FFB0812SH-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x25.4mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 100 |
|
$16.1800 / $27.0600 | Buy Now |
DISTI #
75113769
|
RS | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics FFB0812SH-F00 RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2600 | RFQ |
|
Future Electronics | FFB Series 4500 RPM 80 x 80 x 25.4 mm 67.02 CFM 12 V Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Bulk | 0Bulk |
|
$21.2900 / $22.3500 | Buy Now |
|
Neutron USA | DC Fans 80x80x25.4mm 12V DC 6W, 67CFM 48.6dB, Tach | 0 |
|
$101.1400 | Buy Now |
Part Details for FFB0812SH-F00
FFB0812SH-F00 CAD Models
FFB0812SH-F00 Part Data Attributes:
|
FFB0812SH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812SH-F00
Delta Electronics Inc
12V DC FAN 80X80X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 67.02 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 52.6 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.955 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 115 g | |
Width | 80 mm |
Alternate Parts for FFB0812SH-F00
This table gives cross-reference parts and alternative options found for FFB0812SH-F00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFB0812SH-F00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
622/2H3P | DC Fan, | ebm-papst | FFB0812SH-F00 vs 622/2H3P |