Part Details for FFB34I0126K-- by Kyocera AVX Components
Overview of FFB34I0126K-- by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB34I0126K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5362-ND
|
DigiKey | CAP FILM 12UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5176 / $7.9700 | Buy Now |
DISTI #
FFB34I0126K--
|
Avnet Americas | Power Film Capacitor, 12 uF, 400 V, ± 10%, PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: FFB34I0126K--) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-FFB34I0126K
|
Mouser Electronics | Film Capacitors 400V 12uF 10% RoHS: Compliant | 9 |
|
$7.8100 | Buy Now |
DISTI #
70225818
|
RS | Capacitor, PolyesterMetallized, Cap12uF, Tol10%, Vol-Rtg400VDC, Radial, 2Lead | AVX FFB34I0126K- RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0800 | RFQ |
DISTI #
FFB34I0126K--
|
TTI | Film Capacitors 400V 12uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.7300 | Buy Now |
DISTI #
FFB34I0126K--
|
Avnet Americas | Power Film Capacitor, 12 uF, 400 V, ± 10%, PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: FFB34I0126K--) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFB34I0126K--
|
Avnet Americas | Power Film Capacitor, 12 uF, 400 V, ± 10%, PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: FFB34I0126K--) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFB34I0126K--
|
Avnet Abacus | Power Film Capacitor, 12 uF, 400 V, � 10%, PET, Radial Box - 2 Pin, Through Hole (Alt: FFB34I0126K--) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFB34I0126K--
FFB34I0126K-- CAD Models
FFB34I0126K-- Part Data Attributes
|
FFB34I0126K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFB34I0126K--
Kyocera AVX Components
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 29.8 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 105 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.3 mm |