Part Details for FFC-5K62PN200 by Viavi Solutions Inc
Overview of FFC-5K62PN200 by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FFC-5K62PN200
FFC-5K62PN200 CAD Models
FFC-5K62PN200 Part Data Attributes
|
FFC-5K62PN200
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFC-5K62PN200
Viavi Solutions Inc
Splitter/Coupler, 975nm Min, 985nm Max, 2X2 Port, 50/50 Ratio, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 80 mm | |
Communication Standard | GR-1221 | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 3.4 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 985 nm | |
Operating Wavelength-Min | 975 nm | |
Operating Wavelength-Nom | 980 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 50/50 | |
Surface Mount | NO |