Part Details for FFC-8K32AN511 by Viavi Solutions Inc
Overview of FFC-8K32AN511 by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FFC-8K32AN511
FFC-8K32AN511 CAD Models
FFC-8K32AN511 Part Data Attributes
|
FFC-8K32AN511
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFC-8K32AN511
Viavi Solutions Inc
Splitter/Coupler, 1055nm Min, 1065nm Max, 2X2 Port, 50/50 Ratio, FC/PC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body Height | 50 mm | |
Body Length or Diameter | 3 mm | |
Communication Standard | GR-1221 | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 3.6 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1065 nm | |
Operating Wavelength-Min | 1055 nm | |
Operating Wavelength-Nom | 1060 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 50/50 | |
Surface Mount | NO |