Part Details for FFC-F131PN51A by Viavi Solutions Inc
Overview of FFC-F131PN51A by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FFC-F131PN51A
FFC-F131PN51A CAD Models
FFC-F131PN51A Part Data Attributes
|
FFC-F131PN51A
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFC-F131PN51A
Viavi Solutions Inc
Splitter/Coupler, 955nm Min, 965nm Max, 1X2 Port, 99/1 Ratio, SC/UPC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body Height | 50 mm | |
Body Length or Diameter | 3 mm | |
Communication Standard | GR-1221 | |
Connection Type | SC/UPC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 0.15 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 965 nm | |
Operating Wavelength-Min | 955 nm | |
Operating Wavelength-Nom | 960 nm | |
Port Configuration | 1X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 1/99 | |
Surface Mount | NO |