Part Details for FFC-FE61AN510 by Viavi Solutions Inc
Overview of FFC-FE61AN510 by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FFC-FE61AN510
FFC-FE61AN510 CAD Models
FFC-FE61AN510 Part Data Attributes
|
FFC-FE61AN510
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFC-FE61AN510
Viavi Solutions Inc
Splitter/Coupler, 955nm Min, 965nm Max, 1X2 Port, 70/30 Ratio, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 80 mm | |
Communication Standard | GR-1221 | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 2.2 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 965 nm | |
Operating Wavelength-Min | 955 nm | |
Operating Wavelength-Nom | 960 nm | |
Port Configuration | 1X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 30/70 | |
Surface Mount | NO |