Part Details for FFC-FK41PN20B by Viavi Solutions Inc
Overview of FFC-FK41PN20B by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFC-FK41PN20B
FFC-FK41PN20B CAD Models
FFC-FK41PN20B Part Data Attributes
|
FFC-FK41PN20B
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFC-FK41PN20B
Viavi Solutions Inc
Splitter/Coupler, 955nm Min, 965nm Max, 1X2 Port, 50/50 Ratio, LC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body Height | 60 mm | |
Body Length or Diameter | 3 mm | |
Communication Standard | GR-1221 | |
Connection Type | LC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 3.4 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 965 nm | |
Operating Wavelength-Min | 955 nm | |
Operating Wavelength-Nom | 960 nm | |
Port Configuration | 1X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 50/50 | |
Surface Mount | NO |