Part Details for FFMD-05-T-11.00-01-N-R by Samtec Inc
Overview of FFMD-05-T-11.00-01-N-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-05-T-11.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0478
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-05-T-11.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $14.8000 | Buy Now |
DISTI #
FFMD-05-T-11.00-01-N-R-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2200 | Buy Now |
DISTI #
FFMD-05-T-11.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.27m 30AWG 10 POS IDC Connector to 2(10 POS IDC Connector) M-F/F IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-05-T-11.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1900 / $10.1700 | Buy Now |
DISTI #
200-FFMD05T110001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.8300 / $10.1700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$4.9100 / $10.1700 | Buy Now |
DISTI #
FFMD-05-T-11.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.27m 30AWG 10 POS IDC Connector to 2(10 POS IDC Connector) M-F/F IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-05-T-11.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1900 / $10.1700 | Buy Now |
DISTI #
FFMD-05-T-11.00-01-N-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.27m 30AWG 10 POS IDC Connector to 2(10 POS IDC Connector) M-F/F IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-05-T-11.00-01-N-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 / $10.1700 | Buy Now |
DISTI #
000000000002208095
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$6.7400 / $10.1700 | Buy Now |
DISTI #
3709671
|
Farnell | CABLE ASSY, IDC PLUG-RCPT, 10P, 279.4MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$8.9098 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$4.9100 / $10.1700 | Buy Now |
Part Details for FFMD-05-T-11.00-01-N-R
FFMD-05-T-11.00-01-N-R CAD Models
FFMD-05-T-11.00-01-N-R Part Data Attributes
|
FFMD-05-T-11.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-05-T-11.00-01-N-R
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |