Part Details for FFS-933A32B11 by Viavi Solutions Inc
Overview of FFS-933A32B11 by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFS-933A32B11
FFS-933A32B11 CAD Models
FFS-933A32B11 Part Data Attributes
|
FFS-933A32B11
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFS-933A32B11
Viavi Solutions Inc
Splitter/Coupler, 2X2 Port, 90/10 Ratio, FC/PC Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 1.1 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Port Configuration | 2X2 | |
Return Loss-Min | 50 dB | |
Split/Coupling Ratio | 10/90 |