Part Details for FFW-4C51A1109 by Lumentum Operations LLC
Overview of FFW-4C51A1109 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for FFW-4C51A1109
FFW-4C51A1109 CAD Models
FFW-4C51A1109 Part Data Attributes
|
FFW-4C51A1109
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
FFW-4C51A1109
Lumentum Operations LLC
Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Communication Standard | TELCORDIA GR-1221 | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 14 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1563 nm | |
Operating Wavelength-Min | 1528 nm | |
Operating Wavelength-Nom | 1546 nm | |
Return Loss-Min | 55 dB |