Part Details for FFW-4L32A111A by Lumentum Operations LLC
Overview of FFW-4L32A111A by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Renewable Energy
Part Details for FFW-4L32A111A
FFW-4L32A111A CAD Models
FFW-4L32A111A Part Data Attributes
|
FFW-4L32A111A
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
FFW-4L32A111A
Lumentum Operations LLC
Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Communication Standard | TELCORDIA GR-1221 | |
Connection Type | SC/UPC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 14 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1605 nm | |
Operating Wavelength-Min | 1570 nm | |
Operating Wavelength-Nom | 1588 nm | |
Return Loss-Min | 55 dB |