-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 400V, 25A, 1.30V, 335mJ, DPAK EcoSPARK® II, N-Channel Ignition, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8696
|
Newark | Igbt, 400V, 26.9A, 175Deg C, 166W Rohs Compliant: Yes |Onsemi FGD3440G2-F085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14935 |
|
$1.5700 / $2.5700 | Buy Now |
DISTI #
48AC1090
|
Newark | Ecospark2 Ign-Igbt To252/Reel Rohs Compliant: Yes |Onsemi FGD3440G2-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
FGD3440G2-F085CT-ND
|
DigiKey | IGBT 400V 26.9A TO252AA Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$1.0715 / $2.4700 | Buy Now |
DISTI #
FGD3440G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 390V 26.9A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FGD3440G2-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.1106 / $1.2432 | Buy Now |
DISTI #
512-FGD3440G2_F085
|
Mouser Electronics | IGBT Transistors EcoSPARK2 335mJ 400V N-Chan Ignition IGB RoHS: Compliant | 27356 |
|
$1.0600 / $2.2900 | Buy Now |
DISTI #
V72:2272_06338175
|
Arrow Electronics | Trans IGBT Chip N-CH 390V 26.9A 166W Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2408 Container: Cut Strips | Americas - 2500 |
|
$1.1125 / $2.0875 | Buy Now |
|
Future Electronics | ECOSPARK 2 IGNITION IGBT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
79057341
|
Verical | Trans IGBT Chip N-CH 390V 26.9A 166W Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 6 Package Multiple: 1 Date Code: 2408 | Americas - 2500 |
|
$1.1125 / $2.0875 | Buy Now |
DISTI #
FGD3440G2-F085
|
Avnet Silica | Trans IGBT Chip N-CH 390V 26.9A 3-Pin(2+Tab) DPAK T/R (Alt: FGD3440G2-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGD3440G2-F085
|
EBV Elektronik | Trans IGBT Chip N-CH 390V 26.9A 3-Pin(2+Tab) DPAK T/R (Alt: FGD3440G2-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGD3440G2-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD3440G2-F085
onsemi
IGBT, 400V, 25A, 1.30V, 335mJ, DPAK EcoSPARK® II, N-Channel Ignition, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 26.9 A | |
Collector-Emitter Voltage-Max | 450 V | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 14 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FGD3440G2-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGD3440G2-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGD3440G2_F085 | 400V, 25A, 1.30V, 335mJ, DPAK EcoSPARK® II, N-Channel Ignition IGBT, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | FGD3440G2-F085 vs FGD3440G2_F085 |