FGH20N60SFDTU-F085
Description: IGBT, 600V, 20A, 1.9V, TO-247 Field Stop, TO-247 3L, 450-TUBE, Automotive Qualified

Overview of FGH20N60SFDTU-F085 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0856MAA-FAA-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /

Price & Stock for FGH20N60SFDTU-F085 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC1093
Newark Fs P To247 20A 600V Auto/Tube |Onsemi FGH20N60SFDTU-F085 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Ameya Holding Limited   450
RFQ
Flip Electronics Stock, ship today 450
RFQ

CAD Models for FGH20N60SFDTU-F085 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FGH20N60SFDTU-F085 by onsemi

FGH20N60SFDTU-F085
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
TO-247 3L
Package Description
TO-247, 3 PIN
Manufacturer Package Code
340CK
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Additional Feature
RC-IGBT
Case Connection
COLLECTOR
Collector Current-Max (IC)
40 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
48 ns
Gate-Emitter Thr Voltage-Max
6.5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
165 W
Reference Standard
AEC-Q101
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
110 ns
Turn-on Time-Nom (ton)
31 ns
VCEsat-Max
2.8 V
Want to compare parts?
  1. FGH20N60SFDTU-F085
    onsemi
    IGBT, 600V, 20A, 1.9V, TO-247 Field Stop, TO-247 3L, 450-TUBE, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FGH20N60SFDTU-F085 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FGH20N60SFDTU-F085 by onsemi

Select Manufacturer
Which Manufacturer of FGH20N60SFDTU-F085 would you like to use for your alert(s)?
  • Please alert me when FGH20N60SFDTU-F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FGH20N60SFDTU-F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FGH20N60SFDTU-F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FGH20N60SFDTU-F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FGH20N60SFDTU-F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FGH20N60SFDTU-F085 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: