-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000V, 60A, NPT Trench IGBT, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1050
|
Newark | Igbt, Npt, To-264 |Onsemi FGL60N100BNTD Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $5.4500 | Buy Now |
DISTI #
09J6255
|
Newark | Igbt, Single, N-Ch, 1Kv, 60A, To-247, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:2.5V, Power Dissipation:180W, Collector Emitter Voltage Max:1Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Onsemi FGL60N100BNTD Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | 1000V, 60A, NPT Trench IGBT RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 119 |
|
$3.9000 / $4.5900 | Buy Now |
DISTI #
4183919
|
Farnell | RoHS: Compliant Min Qty: 80 Container: Each | 0 |
|
$5.2226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGL60N100BNTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGL60N100BNTD
onsemi
1000V, 60A, NPT Trench IGBT, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 760 ns | |
Turn-on Time-Nom (ton) | 460 ns |
This table gives cross-reference parts and alternative options found for FGL60N100BNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGL60N100BNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGL60N100BNTDTU | Insulated Gate Bipolar Transistor, 60A I(C), 1000V V(BR)CES, N-Channel, TO-264AA, LEAD FREE, TO-264, 3 PIN | Fairchild Semiconductor Corporation | FGL60N100BNTD vs FGL60N100BNTDTU |