-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000V, 60A, NPT Trench IGBT, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1050
|
Newark | Igbt, Npt, To-264 |Onsemi FGL60N100BNTD Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $5.4500 | Buy Now |
DISTI #
09J6255
|
Newark | Igbt, Single, N-Ch, 1Kv, 60A, To-247, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:2.5V, Power Dissipation:180W, Collector Emitter Voltage Max:1Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Onsemi FGL60N100BNTD Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4183919
|
Farnell | RoHS: Compliant Min Qty: 80 Container: Each | 0 |
|
$5.2474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGL60N100BNTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGL60N100BNTD
onsemi
1000V, 60A, NPT Trench IGBT, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 760 ns | |
Turn-on Time-Nom (ton) | 460 ns |