Part Details for FHK9407A by Fenghua (HK) Electronics Ltd
Overview of FHK9407A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHK9407A
FHK9407A CAD Models
FHK9407A Part Data Attributes
|
FHK9407A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHK9407A
Fenghua (HK) Electronics Ltd
Power Field-Effect Transistor, 3.7A I(D), 60V, 0.118ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.118 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |