Part Details for FHW0402UC2N2KGB by Fenghua (HK) Electronics Ltd
Overview of FHW0402UC2N2KGB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0402UC2N2KGB
FHW0402UC2N2KGB CAD Models
FHW0402UC2N2KGB Part Data Attributes:
|
FHW0402UC2N2KGB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHW0402UC2N2KGB
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 0.0022uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.96 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for FHW0402UC2N2KGB
This table gives cross-reference parts and alternative options found for FHW0402UC2N2KGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0402UC2N2KGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402R-2N2K | General Purpose Inductor, 0.0022uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | FHW0402UC2N2KGB vs 0402R-2N2K |
1879591-4 | General Purpose Inductor, 0.0022uH, 10%, 1 Element, SMD, 0402 | TE Connectivity | FHW0402UC2N2KGB vs 1879591-4 |