Part Details for FHW0402UC8N2JGB by Fenghua (HK) Electronics Ltd
Overview of FHW0402UC8N2JGB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0402UC8N2JGB
FHW0402UC8N2JGB CAD Models
FHW0402UC8N2JGB Part Data Attributes:
|
FHW0402UC8N2JGB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHW0402UC8N2JGB
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for FHW0402UC8N2JGB
This table gives cross-reference parts and alternative options found for FHW0402UC8N2JGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0402UC8N2JGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TTE8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | FHW0402UC8N2JGB vs KQT0402TTE8N2J |
WCLA1005V1-8R2-R | General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | FHW0402UC8N2JGB vs WCLA1005V1-8R2-R |
0402WL8R2JT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Kyocera AVX Components | FHW0402UC8N2JGB vs 0402WL8R2JT |
WRFI0402-S-8N2JT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | FHW0402UC8N2JGB vs WRFI0402-S-8N2JT |