FHW0603UC036GGT
Description: General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603

Overview of FHW0603UC036GGT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FHW0603UC036GGT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHW0603UC036GGT by Fenghua (HK) Electronics Ltd

FHW0603UC036GGT
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Wirewound Chip
Core Material
CERAMIC
DC Resistance
0.25 Ω
Inductance-Nom (L)
0.036 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.95 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
36
Rated Current-Max
0.6 A
Self Resonance Frequency
2080 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
GOLD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
2%
Want to compare parts?
  1. FHW0603UC036GGT
    Fenghua (HK) Electronics Ltd
    General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
    VS

Alternate Parts for FHW0603UC036GGT

This table gives cross-reference parts and alternative options found for FHW0603UC036GGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0603UC036GGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT0603CS-36NG General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 Central Technologies FHW0603UC036GGT vs CT0603CS-36NG
LCWC0603G36NRTAR General Purpose Inductor, Kyocera AVX Components FHW0603UC036GGT vs LCWC0603G36NRTAR
WQCW1608Z0G36NPB General Purpose Inductor, 0.036uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP Walsin Technology Corporation FHW0603UC036GGT vs WQCW1608Z0G36NPB
LWW0603GT36N General Purpose Inductor, SEI Stackpole Electronics Inc FHW0603UC036GGT vs LWW0603GT36N
FHW0603UC036GST General Purpose Inductor, 0.036uH, 2%, Ceramic-Core, 0603, Fenghua (HK) Electronics Ltd FHW0603UC036GGT vs FHW0603UC036GST
PE-0603CD360GTT General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Pulse Electronics Corporation FHW0603UC036GGT vs PE-0603CD360GTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHW0603UC036GGT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHW0603UC036GGT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of FHW0603UC036GGT would you like to use for your alert(s)?
  • Please alert me when FHW0603UC036GGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHW0603UC036GGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHW0603UC036GGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHW0603UC036GGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHW0603UC036GGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHW0603UC036GGT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: