FHW1008UC2R2KGB
Fenghua (HK) Electronics Ltd
Description: General Purpose Inductor, 2.2uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008

Overview of FHW1008UC2R2KGB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FHW1008UC2R2KGB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHW1008UC2R2KGB by Fenghua (HK) Electronics Ltd

FHW1008UC2R2KGB
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
1008
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Wirewound Chip
Core Material
CERAMIC
DC Resistance
2.8 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.1 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.28 A
Self Resonance Frequency
90 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 50 MHZ
Surface Mount
YES
Terminal Finish
GOLD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.9 MHz
Tolerance
10%
Want to compare parts?
  1. FHW1008UC2R2KGB
    Fenghua (HK) Electronics Ltd
    General Purpose Inductor, 2.2uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008
    VS

Alternate Parts for FHW1008UC2R2KGB

This table gives cross-reference parts and alternative options found for FHW1008UC2R2KGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW1008UC2R2KGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS1008-2R2K-N General Purpose Inductor, 2.2uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT YAGEO Corporation FHW1008UC2R2KGB vs CS1008-2R2K-N
FHW1008UC2R2KSB General Purpose Inductor, 2.2uH, 10%, Ceramic-Core, 1008, Fenghua (HK) Electronics Ltd FHW1008UC2R2KGB vs FHW1008UC2R2KSB
WLCW2520Z0K2R2PB General Purpose Inductor, 2.2uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP Walsin Technology Corporation FHW1008UC2R2KGB vs WLCW2520Z0K2R2PB
LWW1008KT2R2 General Purpose Inductor, SEI Stackpole Electronics Inc FHW1008UC2R2KGB vs LWW1008KT2R2
LCWC1008K2R2QTAR General Purpose Inductor, Kyocera AVX Components FHW1008UC2R2KGB vs LCWC1008K2R2QTAR
WRFI1008-S-2R2KT General Purpose Inductor, 2.2uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP VENKEL LTD FHW1008UC2R2KGB vs WRFI1008-S-2R2KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHW1008UC2R2KGB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHW1008UC2R2KGB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of FHW1008UC2R2KGB would you like to use for your alert(s)?
  • Please alert me when FHW1008UC2R2KGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHW1008UC2R2KGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHW1008UC2R2KGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHW1008UC2R2KGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHW1008UC2R2KGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHW1008UC2R2KGB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: