Part Details for FI-C3-A1-15000 by Japan Aviation Electronics Industry Limited
Overview of FI-C3-A1-15000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FI-C3-A1-15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2371-1-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
856426 In Stock |
|
$0.0421 / $0.1600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, PHOSPHOR BRONZE | 12612 |
|
$0.0312 / $0.0960 | Buy Now |
DISTI #
1559895
|
element14 Asia-Pacific | CONTACT, CRIMP FI SERIES RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$0.0581 / $0.0669 | Buy Now |
Part Details for FI-C3-A1-15000
FI-C3-A1-15000 CAD Models
FI-C3-A1-15000 Part Data Attributes
|
FI-C3-A1-15000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-C3-A1-15000
Japan Aviation Electronics Industry Limited
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FI-C3-A1-15000 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Terminal Length | 0.085 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |