Part Details for FI-S20S by Japan Aviation Electronics Industry Limited
Results Overview of FI-S20S by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FI-S20S Information
FI-S20S by Japan Aviation Electronics Industry Limited is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CUHS20S30 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 30 V, 2 A, US2H | |
| CUHS20S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 2.0 A, US2H | |
| CUHS20S40 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 40 V, 2 A, US2H |
Price & Stock for FI-S20S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70040025
|
RS | PCB TO CABLE PLUG - LCD COMPATIBLE 1.25MM PITCH 20 CONTACTS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 | RFQ |
US Tariff Estimator: FI-S20S by Japan Aviation Electronics Industry Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FI-S20S
FI-S20S Part Data Attributes
|
|
FI-S20S
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-S20S
Japan Aviation Electronics Industry Limited
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Black Insulator, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Compatible Contact: Fi-C3-A1-15000 | |
| Body Breadth | 0.071 Inch | |
| Body Depth | 0.232 Inch | |
| Body Length | 1.122 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 40 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 700vac V | |
| Durability | 50 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.946 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyamide | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.049 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | ||
| Termination Type | Crimp | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 28 Awg | |
| Wire Size-Min | 32 Awg | |
| Withdrawl Force-Min | .2502 N |
Alternate Parts for FI-S20S
This table gives cross-reference parts and alternative options found for FI-S20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FI-S20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF14-20S-1.25C(10) | Hirose Electric Co Ltd | $0.2297 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, | FI-S20S vs DF14-20S-1.25C(10) |
| DF14-20S-1.25C(15) | Hirose Electric Co Ltd | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator | FI-S20S vs DF14-20S-1.25C(15) |
| DF14-20S-1.25C(40) | Hirose Electric Co Ltd | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FI-S20S vs DF14-20S-1.25C(40) |
FI-S20S Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the FI-S20S is -40°C to 85°C.
-
To ensure reliability in high-vibration environments, it is recommended to follow the manufacturer's guidelines for mounting and securing the device, and to consider using additional vibration-dampening measures such as potting or conformal coating.
-
The maximum allowable current for the FI-S20S is 100mA per pin, with a total current limit of 500mA for the entire device.
-
To troubleshoot issues with the FI-S20S, start by checking the power supply and signal connections, then verify the device is properly configured and initialized. If issues persist, consult the datasheet and application notes, or contact the manufacturer's technical support.
-
The FI-S20S is designed to meet the requirements of safety-critical applications, but it is essential to follow the manufacturer's guidelines and recommendations for use in such applications, and to ensure that the device is properly validated and certified for the specific use case.