Part Details for FI168B0845D9-T by TAIYO YUDEN
Overview of FI168B0845D9-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FI168B0845D9-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6178
|
Newark | Rf Filter, Band Pass, 729-960Mhz, 0603, Filter Type:Band Pass, No. Of Pins:3Pins, Pass Band Frequency:729Mhz To 960Mhz, Rf Filter Applications:Lte-M, Nb-Iot, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Taiyo Yuden FI168B0845D9-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.1030 | Buy Now |
DISTI #
69AH6179
|
Newark | Rf Filter, Band Pass, 729-960Mhz, 0603, Filter Type:Band Pass, No. Of Pins:3Pins, Pass Band Frequency:729Mhz To 960Mhz, Rf Filter Applications:Lte-M, Nb-Iot, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Taiyo Yuden FI168B0845D9-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.3730 | Buy Now |
DISTI #
587-FI168B0845D9-TCT-ND
|
DigiKey | RF FILTER BANDPASS 844.5MHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13135 In Stock |
|
$0.3466 / $0.8300 | Buy Now |
DISTI #
FI168B0845D9-T
|
Avnet Americas | RF Filter Band Pass Filter 960MHz 1.9dB T/R - Tape and Reel (Alt: FI168B0845D9-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 | Buy Now |
DISTI #
69AH6178
|
Avnet Americas | RF Filter Band Pass Filter 960MHz 1.9dB T/R - Product that comes on tape, but is not reeled (Alt: 69AH6178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.5270 | Buy Now |
DISTI #
963-FI168B0845D9-T
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-TSB1N18D845MLV0D 729 MHz to 960 MHz 0603 50Ohms 1.9dB Bandpass Filters - BPF RoHS: Compliant | 2125 |
|
$0.3300 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | LTE-M/NB-IOT Band Pass Type Ceramic Filter - 729 to 960 MHz - 1.6x0.8x0.65 mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3562 / $0.7461 | Buy Now |
DISTI #
FI168B0845D9-T
|
Avnet Americas | RF Filter Band Pass Filter 960MHz 1.9dB T/R - Tape and Reel (Alt: FI168B0845D9-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 | Buy Now |
DISTI #
69AH6178
|
Avnet Americas | RF Filter Band Pass Filter 960MHz 1.9dB T/R - Product that comes on tape, but is not reeled (Alt: 69AH6178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.5270 | Buy Now |
Part Details for FI168B0845D9-T
FI168B0845D9-T CAD Models
FI168B0845D9-T Part Data Attributes
|
FI168B0845D9-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168B0845D9-T
TAIYO YUDEN
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 844.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE, PAPER | |
VSWR | 2 | |
Width | 0.8 mm |