Part Details for FI212P082934-T by TAIYO YUDEN
Overview of FI212P082934-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FI212P082934-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0837
|
Newark | Diplexer ,w-Cdma/Cdma/Gsm/Lte/Ism900 Rohs Compliant: Yes |Taiyo Yuden FI212P082934-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
587-4350-1-ND
|
DigiKey | RF DIPLEXER 829MHZ/4.692GHZ 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
135 In Stock |
|
$0.4491 / $1.0400 | Buy Now |
DISTI #
FI212P082934-T
|
Avnet Americas | Electromechanical Filter 829MHz 50Ohm -40 to 85°C 6-Pin SMD T/R - Tape and Reel (Alt: FI212P082934-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6202 | Buy Now |
DISTI #
963-FI212P082934-T
|
Mouser Electronics | Signal Conditioning 698MHz-960MHz,1.71GHz-2.17GHz,2.5GHz-2.69GHz 0.55dB 50Ohms SAW Diplexers RoHS: Compliant | 0 |
|
$0.4270 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4615 / $0.9665 | Buy Now |
DISTI #
FI212P082934-T
|
Avnet Americas | Electromechanical Filter 829MHz 50Ohm -40 to 85°C 6-Pin SMD T/R - Tape and Reel (Alt: FI212P082934-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6202 | Buy Now |
DISTI #
FI212P082934-T
|
Avnet Americas | Electromechanical Filter 829MHz 50Ohm -40 to 85°C 6-Pin SMD T/R - Tape and Reel (Alt: FI212P082934-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6202 | Buy Now |
Part Details for FI212P082934-T
FI212P082934-T CAD Models
FI212P082934-T Part Data Attributes
|
FI212P082934-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI212P082934-T
TAIYO YUDEN
Duplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | CENTER FREQ TX/RX: 829 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.55 dB | |
Insertion Loss (Tx) | 0.55 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED | |
Receive Center Frequency | 2200 MHz | |
Transmit Center Frequency | 2200 MHz | |
VSWR | 1.8 | |
Width | 1.25 mm |