Drivers And Interfaces
FIN1001M5X
Description: Line Driver, 1 Func, 1 Driver, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN

Overview of FIN1001M5X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Telecommunications Medical Imaging Communication and Networking

Price & Stock for FIN1001M5X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   261
RFQ
Quest Components LINE DRIVER, 1 FUNC, 1 DRIVER, PDSO5 218
  • 1 $1.0500
  • 18 $0.6300
  • 80 $0.4900
$0.4900 / $1.0500 Buy Now
Quest Components LINE DRIVER, 1 FUNC, 1 DRIVER, PDSO5 208
  • 1 $1.7500
  • 15 $1.0500
  • 58 $0.8750
$0.8750 / $1.7500 Buy Now
Win Source Electronics 3.3V LVDS 1-Bit High Speed Differential Driver 3300
  • 18 $2.9110
  • 42 $2.3890
  • 65 $2.3140
  • 90 $2.2390
  • 116 $2.1650
  • 155 $1.9410
$1.9410 / $2.9110 Buy Now

CAD Models for FIN1001M5X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN1001M5X by Fairchild Semiconductor Corporation

FIN1001M5X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
1.60 MM, MO-178, SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
5LD, SOT23, JEDEC MO-178, 1.6MM
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Seated Height-Max
1.4 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1.5 ns
Width
1.6 mm
Want to compare parts?
  1. FIN1001M5X
    Fairchild Semiconductor Corporation
    Line Driver, 1 Func, 1 Driver, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
    VS

Alternate Parts for FIN1001M5X

This table gives cross-reference parts and alternative options found for FIN1001M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1001M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FIN1001M5X LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Rochester Electronics LLC FIN1001M5X vs FIN1001M5X
FIN1001M5_Q FIN1001M5_Q Fairchild Semiconductor Corporation FIN1001M5X vs FIN1001M5_Q
Part Number Description Manufacturer Compare
DS90LV011AQMF IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation FIN1001M5X vs DS90LV011AQMF
DS90LV011ATLDX LINE DRIVER, PDSO6, 3 X 3 MM, LLP-8 Texas Instruments FIN1001M5X vs DS90LV011ATLDX
DS90LV011ATMFX/NOPB IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation FIN1001M5X vs DS90LV011ATMFX/NOPB
DS90LV011ATMFX IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation FIN1001M5X vs DS90LV011ATMFX
DS90LV011ATMF/NOPB IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation FIN1001M5X vs DS90LV011ATMF/NOPB
DS90LV011AHMF/NOPB IC LINE DRIVER, PDSO5, 1.60 MM, GREEN, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation FIN1001M5X vs DS90LV011AHMF/NOPB
FIN1001M5X LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Rochester Electronics LLC FIN1001M5X vs FIN1001M5X
DS90LV011ATMF IC LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation FIN1001M5X vs DS90LV011ATMF

Related Parts for FIN1001M5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN1001M5X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN1001M5X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FIN1001M5X would you like to use for your alert(s)?
  • Please alert me when FIN1001M5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN1001M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN1001M5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN1001M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN1001M5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN1001M5X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: