Part Details for FIN1017MX by Fairchild Semiconductor Corporation
Overview of FIN1017MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FIN1017MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FIN1017MX-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 360 Container: Bulk MARKETPLACE PRODUCT |
38150 In Stock |
|
$0.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2395 |
|
$0.4095 / $1.5750 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, PDSO8 | 1916 |
|
$0.5250 / $2.1000 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO8 | 4000 |
|
$0.5561 / $2.0220 | Buy Now |
|
Rochester Electronics | FIN1017 - 3.3V LVDS 1-Bit High Speed Differential Driver RoHS: Compliant Status: Active Min Qty: 1 | 43150 |
|
$0.7161 / $0.8425 | Buy Now |
Part Details for FIN1017MX
FIN1017MX CAD Models
FIN1017MX Part Data Attributes
|
FIN1017MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1017MX
Fairchild Semiconductor Corporation
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
Alternate Parts for FIN1017MX
This table gives cross-reference parts and alternative options found for FIN1017MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1017MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1017MX | LINE DRIVER, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Rochester Electronics LLC | FIN1017MX vs FIN1017MX |
FIN1017M | LINE DRIVER, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Rochester Electronics LLC | FIN1017MX vs FIN1017M |
FIN1017M | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | FIN1017MX vs FIN1017M |
FIN1017MX | 3.3V LVDS 1-Bit High Speed Differential Driver, 2500-REEL | onsemi | FIN1017MX vs FIN1017MX |