-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V LVDS 2-Bit High Speed Differential Driver (Alt. Pinout), 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0818
|
Newark | Lvds Diff Driver, 600Mbps, Soic-8, Device Type:Differential, Peak-To-Peak Jitter Max:-, Supply Current Max:17Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Rohs Compliant: Yes |Onsemi FIN1027AMX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.3670 / $0.8630 | Buy Now |
DISTI #
84H4602
|
Newark | Ic,line Driver,2 Driver,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi FIN1027AMX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.4150 | Buy Now |
DISTI #
FIN1027AMXCT-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 96 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4954 In Stock |
|
$0.3013 / $0.9100 | Buy Now |
DISTI #
FIN1027AMX
|
Avnet Americas | Dual Transmitter RS-644 8-Pin SOIC N T/R - Tape and Reel (Alt: FIN1027AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3229 / $0.3615 | Buy Now |
DISTI #
512-FIN1027AMX
|
Mouser Electronics | LVDS Interface IC 3.3V LVDS Driver 2Bit HS Differential RoHS: Compliant | 6747 |
|
$0.2990 / $0.9100 | Buy Now |
|
Future Electronics | FIN1027A Series 600 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Driver SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Rochester Electronics | FIN1027 - Line Driver, 2 Func, 2 Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1436 |
|
$0.2988 / $0.3515 | Buy Now |
DISTI #
FIN1027AMX
|
Avnet Americas | Dual Transmitter RS-644 8-Pin SOIC N T/R - Tape and Reel (Alt: FIN1027AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3229 / $0.3615 | Buy Now |
DISTI #
FIN1027AMX
|
Avnet Americas | Dual Transmitter RS-644 8-Pin SOIC N T/R - Tape and Reel (Alt: FIN1027AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3229 / $0.3615 | Buy Now |
DISTI #
FIN1027AMX
|
Avnet Asia | Dual Transmitter RS-644 8-Pin SOIC N T/R (Alt: FIN1027AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 96 Weeks, 0 Days | 0 |
|
$0.2835 / $0.3171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIN1027AMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1027AMX
onsemi
3.3V LVDS 2-Bit High Speed Differential Driver (Alt. Pinout), 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.150 INCH, GREEN, MS-012AA, SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for FIN1027AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1027AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1027AMX_NL | Line Driver, 2 Func, 2 Driver, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FIN1027AMX vs FIN1027AMX_NL |