FIN1031MX
Description: 3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL

Overview of FIN1031MX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FIN1031MX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 82C2755
Newark Lvds Differential Driver, -40 To 85Deg C, Lvds Ic Type:Lvds Differential Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic, Product Range:-Rohs Compliant: Yes |Onsemi FIN1031MX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.5300
  • 3,000 $1.4300
  • 6,000 $1.3600
  • 12,000 $1.2300
  • 18,000 $1.1800
  • 30,000 $1.1400
$1.1400 / $1.5300 Buy Now
DISTI # 46P9815
Newark Ic, Lvds Diff Driver, 400Mbps, Soic-16, Lvds Ic Type:Lvds Differential Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic, Input Level:Lvttlrohs Compliant: Yes |Onsemi FIN1031MX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $1.3600
$1.3600 Buy Now
DISTI # FIN1031MXCT-ND
DigiKey IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6031
In Stock
  • 1 $2.7000
  • 10 $2.4240
  • 25 $2.2868
  • 100 $1.8293
  • 250 $1.6006
  • 500 $1.5549
  • 1,000 $1.2348
  • 2,500 $1.1890
  • 5,000 $1.1433
$1.1433 / $2.7000 Buy Now
DISTI # FIN1031MX
Avnet Americas Quad Transmitter RS-644 16-Pin SOIC N T/R - Tape and Reel (Alt: FIN1031MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.3403
  • 5,000 $1.3041
  • 10,000 $1.2678
  • 15,000 $1.2316
  • 20,000 $1.1954
  • 25,000 $1.1592
  • 250,000 $1.1229
$1.1229 / $1.3403 Buy Now
DISTI # FIN1031MX
Avnet Americas Quad Transmitter RS-644 16-Pin SOIC N T/R - Tape and Reel (Alt: FIN1031MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $1.3403
  • 5,000 $1.3041
  • 10,000 $1.2678
  • 15,000 $1.2316
  • 20,000 $1.1954
  • 25,000 $1.1592
  • 250,000 $1.1229
$1.1229 / $1.3403 Buy Now
DISTI # 512-FIN1031MX
Mouser Electronics LVDS Interface IC SO-16 3.3V QUAD T/R RoHS: Compliant 1799
  • 1 $2.1400
  • 10 $1.9400
  • 100 $1.6900
  • 250 $1.5700
  • 500 $1.5500
  • 1,000 $1.2400
  • 2,500 $1.1800
  • 5,000 $1.1400
$1.1400 / $2.1400 Buy Now
Future Electronics FIN1031 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel 0
Reel
  • 2,500 $1.1600
$1.1600 Buy Now
Onlinecomponents.com 3.3V LVDS 4-Bit High Speed Differential Driver 0
  • 625 $2.3500
  • 1,250 $1.4500
  • 1,875 $1.1500
  • 2,500 $1.1200
$1.1200 / $2.3500 Buy Now
DISTI # SMC-FIN1031MX
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2168
RFQ
DISTI # FIN1031MX
Avnet Silica Quad Transmitter RS-644 16-Pin SOIC N T/R (Alt: FIN1031MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
DISTI # FIN1031MX
EBV Elektronik Quad Transmitter RS-644 16-Pin SOIC N T/R (Alt: FIN1031MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FIN1031MX by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FIN1031MX by onsemi

FIN1031MX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SOIC-16
Manufacturer Package Code
751BG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
19 Weeks
Samacsys Manufacturer
onsemi
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2 ns
Width
3.9 mm
Want to compare parts?
  1. FIN1031MX
    onsemi
    3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL
    VS

Related Parts for FIN1031MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN1031MX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN1031MX by onsemi

Select Manufacturer
Which Manufacturer of FIN1031MX would you like to use for your alert(s)?
  • Please alert me when FIN1031MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN1031MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN1031MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN1031MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN1031MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN1031MX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: