Drivers And Interfaces
FIN1217MTDX
Description: TRIPLE LINE DRIVER, PDSO48, MO-153ED, TSSOP-48

Overview of FIN1217MTDX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FIN1217MTDX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN1217MTDX by Rochester Electronics LLC

FIN1217MTDX
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
MO-153ED, TSSOP-48
Pin Count
48
Reach Compliance Code
unknown
Differential Output
YES
Driver Number of Bits
3
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Moisture Sensitivity Level
2
Number of Functions
3
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. FIN1217MTDX
    Rochester Electronics LLC
    TRIPLE LINE DRIVER, PDSO48, MO-153ED, TSSOP-48
    VS

Related Parts for FIN1217MTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN1217MTDX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN1217MTDX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FIN1217MTDX would you like to use for your alert(s)?
  • Please alert me when FIN1217MTDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN1217MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN1217MTDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN1217MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN1217MTDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN1217MTDX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: