Part Details for FIN1217MTDX by onsemi
Overview of FIN1217MTDX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FIN1217MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIN1217MTDX
|
Avnet Americas | LVDS Serializer 0.45V 48-Pin TSSOP W T/R - Tape and Reel (Alt: FIN1217MTDX) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6100 Partner Stock |
|
$2.0460 / $2.4420 | Buy Now |
DISTI #
C1S226600821173
|
Chip1Stop | LVDS Serializer 0.45V 48-Pin TSSOP W T/R RoHS: Compliant | 1058 |
|
$0.9960 | Buy Now |
Part Details for FIN1217MTDX
FIN1217MTDX CAD Models
FIN1217MTDX Part Data Attributes
|
FIN1217MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1217MTDX
onsemi
LVDS 21-BitSerializers/De-Serializers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |