Part Details for FIN24GFX by Fairchild Semiconductor Corporation
Overview of FIN24GFX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIN24GFX
FIN24GFX CAD Models
FIN24GFX Part Data Attributes
|
FIN24GFX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN24GFX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 MM, LEAD FREE, MO-195, BGA-42
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B42 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.9138 V | |
Supply Voltage-Min | 2.6363 V | |
Supply Voltage-Nom | 2.775 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3.5 mm |
Alternate Parts for FIN24GFX
This table gives cross-reference parts and alternative options found for FIN24GFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN24GFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN24ACGFX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 MM, ROHS COMPLIANT, MO-195, BGA-42 | Fairchild Semiconductor Corporation | FIN24GFX vs FIN24ACGFX |
FIN12AGFX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 MM, LEAD FREE, MO-195, BGA-42 | Fairchild Semiconductor Corporation | FIN24GFX vs FIN12AGFX |
FIN324CGFX | 24-Bit Ultra-Low Power Serializer Deserializer Supporting Single and Dual Displays (*Recommended for new designs), BGA 42L, 3000-TAPE REEL | onsemi | FIN24GFX vs FIN324CGFX |
FIN324CGFX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 X 4.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-195, FBGA-42 | Fairchild Semiconductor Corporation | FIN24GFX vs FIN324CGFX |
FIN12ACGFX | LINE TRANSCEIVER, PBGA42, 3.50 MM, LEAD FREE, MO-195, BGA-42 | Rochester Electronics LLC | FIN24GFX vs FIN12ACGFX |