There are no models available for this part yet.
Overview of FIN3384MTD by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FIN3384MTD by Fairchild Semiconductor Corporation
Part Data Attributes for FIN3384MTD by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
6.10 MM, MO-153, TSSOP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
135 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
Alternate Parts for FIN3384MTD
This table gives cross-reference parts and alternative options found for FIN3384MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN3384MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN3384MTDX | QUAD LINE RECEIVER, PDSO56, 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56 | Rochester Electronics LLC | FIN3384MTD vs FIN3384MTDX |
FIN3384MTDX | Line Receiver, 4 Func, 4 Rcvr, PDSO56, 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56 | Fairchild Semiconductor Corporation | FIN3384MTD vs FIN3384MTDX |