Part Details for FJC1308RTF by Fairchild Semiconductor Corporation
Overview of FJC1308RTF by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FJC1308RTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 696 |
|
$42.0000 / $56.0000 | Buy Now |
Part Details for FJC1308RTF
FJC1308RTF CAD Models
FJC1308RTF Part Data Attributes
|
FJC1308RTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJC1308RTF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD,SOT89,JEDEC TO-243,OPTION AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for FJC1308RTF
This table gives cross-reference parts and alternative options found for FJC1308RTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJC1308RTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJC1308RTF | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | FJC1308RTF vs FJC1308RTF |
FJC1308PTF | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | FJC1308RTF vs FJC1308PTF |
FJC1308PTF | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | FJC1308RTF vs FJC1308PTF |