There are no models available for this part yet.
Overview of FJV3105RMTF by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FJV3105RMTF by Rochester Electronics LLC
Part Data Attributes for FJV3105RMTF by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 2.13
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for FJV3105RMTF
This table gives cross-reference parts and alternative options found for FJV3105RMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV3105RMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJV3105RMTF | NPN Epitaxial Silicon Transistor with Bias Resistor, 3000-REEL | onsemi | FJV3105RMTF vs FJV3105RMTF |
Related Parts for FJV3105RMTF
-
FMB100Small Signal Bipolar Transistors
-
FR602Rectifier Diodes
-
GRM188R71H104KA93DFixed Capacitors
-
FQU6N40CTU_NBEA001Power Field-Effect Transistors
-
NX3008NBKWSmall Signal Field-Effect Transistors
-
FLZ11VCZener Diodes
-
TMS320F28377DZWTQMicrocontrollers
-
LM2931ADT50RLinear Regulator ICs
-
OPA445ADDAROperational Amplifiers