Part Details for FJV4105RMTF by Fairchild Semiconductor Corporation
Overview of FJV4105RMTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FJV4105RMTF
FJV4105RMTF CAD Models
FJV4105RMTF Part Data Attributes:
|
FJV4105RMTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJV4105RMTF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 2.13 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for FJV4105RMTF
This table gives cross-reference parts and alternative options found for FJV4105RMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV4105RMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA124ESA | Small Signal Bipolar Transistor | Taiwan Semiconductor | FJV4105RMTF vs DTA124ESA |
BCR196W | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | FJV4105RMTF vs BCR196W |
BCW60FN | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SOT-23, 3 PIN | Infineon Technologies AG | FJV4105RMTF vs BCW60FN |
DMA56405 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | Panasonic Electronic Components | FJV4105RMTF vs DMA56405 |
UNR2111 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | FJV4105RMTF vs UNR2111 |
XP06115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-88, 6 PIN | Panasonic Electronic Components | FJV4105RMTF vs XP06115 |
KSR2202TA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | FJV4105RMTF vs KSR2202TA |
FJX3008RTF | NPN Epitaxial Silicon Transistor with Bias Resistor, 3000-REEL | onsemi | FJV4105RMTF vs FJX3008RTF |
BCR183B6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | FJV4105RMTF vs BCR183B6327HTSA1 |
PDTA144TE,115 | PDTA144T series - PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = open SC-75 3-Pin | NXP Semiconductors | FJV4105RMTF vs PDTA144TE,115 |