Part Details for FJY3004R by Fairchild Semiconductor Corporation
Overview of FJY3004R by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJY3004R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FJY3004R-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT523F Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 1359 |
|
RFQ | ||
|
Quest Components | 1087 |
|
$0.0978 / $0.3260 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50967 |
|
$0.0290 / $0.0341 | Buy Now |
|
ComSIT USA | NPN EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 12000 |
|
RFQ | |
|
Chip1Cloud | TRANS PREBIAS NPN 200MW SOT523F | 2920 |
|
RFQ |
Part Details for FJY3004R
FJY3004R CAD Models
FJY3004R Part Data Attributes:
|
FJY3004R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJY3004R
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-523F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-523F | |
Package Description | SOT-523F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SC89, EIAJ-SC89, 0.88MM WIDE, SOT523F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for FJY3004R
This table gives cross-reference parts and alternative options found for FJY3004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJY3004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC123JU | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | FJY3004R vs PDTC123JU |
PDTC123EM,315 | PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm DFN 3-Pin | NXP Semiconductors | FJY3004R vs PDTC123EM,315 |
FJY3008R | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-523F, 3 PIN | Rochester Electronics LLC | FJY3004R vs FJY3008R |
PDTC123TE,115 | PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open SC-75 3-Pin | NXP Semiconductors | FJY3004R vs PDTC123TE,115 |
PDTC123TM,315 | PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open DFN 3-Pin | NXP Semiconductors | FJY3004R vs PDTC123TM,315 |
FJY3008R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-523F, 3 PIN | Fairchild Semiconductor Corporation | FJY3004R vs FJY3008R |
PDTC123YU | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | FJY3004R vs PDTC123YU |
PDTC123TK | TRANSISTOR 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | FJY3004R vs PDTC123TK |
PDTC123YM,315 | PDTC123Y series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 10 kOhm DFN 3-Pin | NXP Semiconductors | FJY3004R vs PDTC123YM,315 |
FJY3014R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-523F, 3 PIN | Fairchild Semiconductor Corporation | FJY3004R vs FJY3014R |