Part Details for FK-MC0,5/6-ST-2,5BKBDWH:1-6 by Phoenix Contact
Overview of FK-MC0,5/6-ST-2,5BKBDWH:1-6 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for FK-MC0,5/6-ST-2,5BKBDWH:1-6
FK-MC0,5/6-ST-2,5BKBDWH:1-6 CAD Models
FK-MC0,5/6-ST-2,5BKBDWH:1-6 Part Data Attributes:
|
FK-MC0,5/6-ST-2,5BKBDWH:1-6
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FK-MC0,5/6-ST-2,5BKBDWH:1-6
Phoenix Contact
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 4 A | |
Rated Voltage | 100 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |