Part Details for FK-MCP1,5/10-ST-3,81CRWHBDC-2 by Phoenix Contact
Overview of FK-MCP1,5/10-ST-3,81CRWHBDC-2 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK-MCP1,5/10-ST-3,81CRWHBDC-2
FK-MCP1,5/10-ST-3,81CRWHBDC-2 CAD Models
FK-MCP1,5/10-ST-3,81CRWHBDC-2 Part Data Attributes:
|
FK-MCP1,5/10-ST-3,81CRWHBDC-2
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FK-MCP1,5/10-ST-3,81CRWHBDC-2
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for FK-MCP1,5/10-ST-3,81CRWHBDC-2
This table gives cross-reference parts and alternative options found for FK-MCP1,5/10-ST-3,81CRWHBDC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK-MCP1,5/10-ST-3,81CRWHBDC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK-MCP1,5/10-ST-3,81CRWHBDCN4 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs FK-MCP1,5/10-ST-3,81CRWHBDCN4 |
FK-MCP1,5/10-ST-3,81BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs FK-MCP1,5/10-ST-3,81BK |
1725211 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs 1725211 |
FK-MCP1,5/10-ST-3,81CRWHBDCN3 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs FK-MCP1,5/10-ST-3,81CRWHBDCN3 |
CTB92HE/10 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs CTB92HE/10 |
1952102 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs 1952102 |
1701260 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs 1701260 |
1701259 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs 1701259 |
1748053 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs 1748053 |
1972108 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs 1972108 |