Part Details for FKN3WSJT-73-100R by YAGEO Corporation
Results Overview of FKN3WSJT-73-100R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKN3WSJT-73-100R Information
FKN3WSJT-73-100R by YAGEO Corporation is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PHEC100R-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch). | |
| 10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10076266-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for FKN3WSJT-73-100R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM8219
|
Newark | Resistor, 100R, 3W, Axial Rohs Compliant: Yes |Yageo FKN3WSJT-73-100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 978 |
|
$0.1230 / $0.3630 | Buy Now |
|
DISTI #
FKN3WSJT-73-100R
|
Avnet Americas | - Tape and Reel (Alt: FKN3WSJT-73-100R) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0827 / $0.0909 | Buy Now |
|
DISTI #
FKN3WSJT-73-100R
|
Avnet Abacus | (Alt: FKN3WSJT-73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKN3WSJT-73-100R
FKN3WSJT-73-100R CAD Models
FKN3WSJT-73-100R Part Data Attributes
|
|
FKN3WSJT-73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN3WSJT-73-100R
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 100ohm, 300V, 5% +/-Tol
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | AXIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | FLAME PROOF | |
| Construction | Tubular | |
| Fusing Time | 60 s | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 mm | |
| Lead Length | 33 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 5.2 mm | |
| Package Length | 15.5 mm | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | Axial | |
| Packing Method | AMMO PACK | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | UL | |
| Resistance | 100 Ω | |
| Resistor Type | FUSIBLE RESISTOR | |
| Surface Mount | NO | |
| Technology | WIRE WOUND | |
| Temperature Coefficient | 350 ppm/°C | |
| Terminal Finish | MATTE TIN | |
| Terminal Shape | WIRE | |
| Tolerance | 5% | |
| Working Voltage | 17.3205 V |
FKN3WSJT-73-100R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for FKN3WSJT-73-100R is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, FKN3WSJT-73-100R is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The MSL of FKN3WSJT-73-100R is level 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, FKN3WSJT-73-100R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, FKN3WSJT-73-100R is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) applications.