Part Details for FL1066 by Pulse Electronics Corporation
Overview of FL1066 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FL1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FL1066 | 69 |
|
$4.0040 / $9.2400 | Buy Now |
|
Quest Components | FL1066 | 11 |
|
$2.3100 / $4.6200 | Buy Now |
|
Quest Components | FL1066 | 2 |
|
$3.0800 / $4.6200 | Buy Now |
|
Quest Components | FL1066 | 176 |
|
$5.0820 / $9.2400 | Buy Now |
|
Quest Components | FL1066 | 28 |
|
$19.3914 / $21.5460 | Buy Now |
|
Quest Components | FL1066 | 12 |
|
$27.4168 / $28.8598 | Buy Now |
|
Quest Components | FL1066 | 25 |
|
$6.1600 / $9.2400 | Buy Now |
Part Details for FL1066
FL1066 CAD Models
FL1066 Part Data Attributes
|
FL1066
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FL1066
Pulse Electronics Corporation
Duplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Filter Type | DUPLEXER | |
Height | 8.59 mm | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 25.53 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Receive Center Frequency | 17 MHz | |
Transmit Center Frequency | 17 MHz | |
Width | 10.29 mm |