Part Details for FLE-120-01-G-DV by Samtec Inc
Results Overview of FLE-120-01-G-DV by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLE-120-01-G-DV Information
FLE-120-01-G-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FLE-120-01-G-DV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15P1618
|
Newark | Receptacle, 1.27Mm, Smd, 40Way, Pitch Spacing:1.27Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Fle Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Samtec FLE-120-01-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$4.0000 / $6.3400 | Buy Now |
|
DISTI #
11P4422
|
Newark | Board-Board Connector, Socket, 40 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Product Range:Fle Series Rohs Compliant: Yes |Samtec FLE-120-01-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $8.6000 | Buy Now |
|
DISTI #
FLE-120-01-G-DV
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount - Rail/Tube (Alt: FLE-120-01-G-DV) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.1123 / $4.9196 | Buy Now |
|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
DISTI #
FLE-120-01-G-DV
|
IBS Electronics | BOARD TO BOARD &, MEZZANINE CONNECTORS COST EFFECTIVE SURFACE MOUNT SOCKET 0.050 PITCH Min Qty: 30 Package Multiple: 1 | 264 |
|
$1.3875 / $4.4625 | Buy Now |
|
DISTI #
000000000000114454
|
Sager | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.8900 / $5.0200 | Buy Now |
|
DISTI #
FLE-120-01-G-DV
|
Avnet Abacus | PCB Receptacle BoardtoBoard WiretoBoard 127 mm 2 Rows 40 Contacts Surface Mount (Alt: FLE-120-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | DIPSKT SMT 1.25MM 40P NBST 5MM GOLD BLK TUBE | 24 |
|
$2.5000 / $3.8500 | Buy Now |
|
|
LCSC | 1.27mm 1.27mm 2 40P Gold -55+125 Top 4.37mm 2A Square Hole Surface MountVertical SMDP1.27mm Headers Receptacles Female Sockets RoHS | 10 |
|
$7.6016 / $8.0146 | Buy Now |
US Tariff Estimator: FLE-120-01-G-DV by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FLE-120-01-G-DV
FLE-120-01-G-DV CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLE-120-01-G-DV Part Data Attributes
|
|
FLE-120-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-120-01-G-DV
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 2 Days | |
| Body Breadth | 0.131 Inch | |
| Body Depth | 0.179 Inch | |
| Body Length | 1.005 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 0.98 N | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 2.9 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| Withdrawl Force-Min | 0.98 N |
Alternate Parts for FLE-120-01-G-DV
This table gives cross-reference parts and alternative options found for FLE-120-01-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-120-01-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
FLE-120-01-G-DV Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the FLE-120-01-G-DV connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the FLE-120-01-G-DV connector is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application requirements.
-
The maximum operating temperature for the FLE-120-01-G-DV connector is 125°C (257°F).
-
Yes, the FLE-120-01-G-DV connector is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance restrictions.
-
The recommended mating cycle for the FLE-120-01-G-DV connector is 500-1000 cycles, depending on the application and environmental conditions.