Part Details for FLH0021K/883 by Spectrum Microwave
Overview of FLH0021K/883 by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLH0021K/883
FLH0021K/883 CAD Models
FLH0021K/883 Part Data Attributes
|
FLH0021K/883
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
FLH0021K/883
Spectrum Microwave
Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
Alternate Parts for FLH0021K/883
This table gives cross-reference parts and alternative options found for FLH0021K/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLH0021K/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0021K | OP-AMP, 5000uV OFFSET-MAX, MBFM8, METAL CAN, TO-3, 8 PIN | Texas Instruments | FLH0021K/883 vs LH0021K |
LH0021K/883B | OP-AMP, MBFM8, METAL CAN, TO-3, 8 PIN | Texas Instruments | FLH0021K/883 vs LH0021K/883B |
8508801YX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, | Elantec (RETIRED) | FLH0021K/883 vs 8508801YX |
8508801YC | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | Anaren Microwave | FLH0021K/883 vs 8508801YC |
MSK0021E | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Anaren Microwave | FLH0021K/883 vs MSK0021E |
FLH0021K/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | FLH0021K/883 vs FLH0021K/883 |
LH0021K | IC OP-AMP, 5000 uV OFFSET-MAX, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | FLH0021K/883 vs LH0021K |
ELH0021K/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, TO-3 | Elantec (RETIRED) | FLH0021K/883 vs ELH0021K/883B |
MSK0021 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Anaren Microwave | FLH0021K/883 vs MSK0021 |
LH0021K/883C | OP-AMP, MBFM8, METAL CAN, TO-3, 8 PIN | Texas Instruments | FLH0021K/883 vs LH0021K/883C |