Part Details for FLH0041G/883 by Spectrum Microwave
Overview of FLH0041G/883 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FLH0041G/883
FLH0041G/883 CAD Models
FLH0041G/883 Part Data Attributes
|
FLH0041G/883
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
FLH0041G/883
Spectrum Microwave
Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Part Package Code | BCY | |
Package Description | QIP, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W12 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
Alternate Parts for FLH0041G/883
This table gives cross-reference parts and alternative options found for FLH0041G/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLH0041G/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8508701ZA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | Spectrum Control | FLH0041G/883 vs 8508701ZA |
8508701ZX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | MS Kennedy Corporation | FLH0041G/883 vs 8508701ZX |
8508701ZA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | API Technologies Corp EIS (RETIRED) | FLH0041G/883 vs 8508701ZA |
8508701ZX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | FLH0041G/883 vs 8508701ZX |
8508701ZC | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | FLH0041G/883 vs 8508701ZC |
8508701ZA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Spectrum Microwave | FLH0041G/883 vs 8508701ZA |
LH0041CG | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | National Semiconductor Corporation | FLH0041G/883 vs LH0041CG |
MSK0041B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CBCY12, HERMETIC SEALED, TO-8, 12 PIN | Anaren Microwave | FLH0041G/883 vs MSK0041B |
LH0041G/883 | OP-AMP, 3000uV OFFSET-MAX, MBCY12 | Texas Instruments | FLH0041G/883 vs LH0041G/883 |
ELH0041G/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, | Elantec Semiconductor Inc | FLH0041G/883 vs ELH0041G/883B |