Part Details for FLH0101K/883 by API Technologies Corp
Overview of FLH0101K/883 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLH0101K/883
FLH0101K/883 CAD Models
FLH0101K/883 Part Data Attributes
|
FLH0101K/883
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
FLH0101K/883
API Technologies Corp
Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , CAN8/9,.5FL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 50000 | |
Wideband | NO |
Alternate Parts for FLH0101K/883
This table gives cross-reference parts and alternative options found for FLH0101K/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLH0101K/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8508902YX | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM2, TO-3, 2 PIN | Elantec (RETIRED) | FLH0101K/883 vs 8508902YX |
8508902YA | Operational Amplifier, 1 Func, 15000uV Offset-Max, Hybrid, MBFM8, TO-3, 8-PIN | Elantec (RETIRED) | FLH0101K/883 vs 8508902YA |
FLH0101K/883 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | FLH0101K/883 vs FLH0101K/883 |
LH0101CK | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | FLH0101K/883 vs LH0101CK |
LH0101CK-T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | FLH0101K/883 vs LH0101CK-T |
LH0101K | Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | FLH0101K/883 vs LH0101K |
8508902YX | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM2, METAL BASE FLANGE MOUNT (TO-3)-8 | API Technologies Corp | FLH0101K/883 vs 8508902YX |
FLH0101AK/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Microwave | FLH0101K/883 vs FLH0101AK/883 |